807-038-440-203

Heilind Number:EDA807-038-440-203
Manufacturer:EDAC
Manufacturer Number:807-038-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-440-203

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With two rows of 38 copper alloy contacts, each featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, while its 5A amperage rating enables efficient power transmission. Trust in the quality and performance of this connector for seamless integration in your PCB assemblies. Elevate your connectivity solutions with this essential component, available now.