807-038-440-204

Heilind Number:EDA807-038-440-204
Manufacturer:EDAC
Manufacturer Number:807-038-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-440-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connectivity in demanding environments. This two-row connector features 38 positions, allowing for seamless integration of multiple components. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and optimal conductivity. The green color coding makes for easy identification on the PCB. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating in a temperature range of -40 to 105 °C, this connector is ideal for high-temperature applications. Its straight mount orientation facilitates easy installation. Trust in this connector for robust performance in your electronic assemblies.