807-038-440-207

Heilind Number:EDA807-038-440-207
Manufacturer:EDAC
Manufacturer Number:807-038-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Crafted with precision, this connector boasts a vibrant green color and features a double row design with 38 positions, offering ample connectivity for your PCB applications. Engineered for high amperage, it can handle up to 5A of current, making it ideal for power-intensive tasks. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring flame retardant and heat-resistant properties for enhanced safety. With copper alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration onto your board. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore the full range of our products and elevate your PCB designs with top-quality connectors.