807-038-440-208

Heilind Number:EDA807-038-440-208
Manufacturer:EDAC
Manufacturer Number:807-038-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-440-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connections in high-temperature environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in the most demanding conditions. With two rows of 38 positions, it offers ample connectivity for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precision and stability are maintained. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connection needs. Trust in its quality and performance for your next project.