807-038-441-101

Heilind Number:EDA807-038-441-101
Manufacturer:EDAC
Manufacturer Number:807-038-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is a standout choice for industrial applications. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures maximum durability and safety. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Boasting 38 positions in a single row configuration, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions with ease. Trust in the superior performance and quality of our High Temp Card Edge Connector for your next project.