807-038-441-102

Heilind Number:EDA807-038-441-102
Manufacturer:EDAC
Manufacturer Number:807-038-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-441-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding industrial environments. This green connector boasts a single row with 38 positions, each featuring sturdy Copper Alloy contacts for secure signal transmission. With a low pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on the circuit board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior durability and flame resistance, even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it ideal for high-density applications. Trust in this connector for seamless board-to-board connections that meet the highest standards of performance and reliability.