807-038-441-104

Heilind Number:EDA807-038-441-104
Manufacturer:EDAC
Manufacturer Number:807-038-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-441-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of industrial and high-temperature applications. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe connectivity. With a single row and 38 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical systems. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.