807-038-441-107

Heilind Number:EDA807-038-441-107
Manufacturer:EDAC
Manufacturer Number:807-038-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-441-107

Detailed Description

Introducing our high-temp card edge connector, the ultimate solution for seamless PCB connectivity in demanding environments. Engineered for reliability, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in extreme conditions. Its copper alloy contacts, with a pitch of .156 inches, can handle an amperage of up to 5A with ease. With 38 positions in a single row configuration, it offers ample connectivity options for your applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in the quality and durability of our green-colored card edge connector for seamless and reliable board-to-board connections.