807-038-441-108

Heilind Number:EDA807-038-441-108
Manufacturer:EDAC
Manufacturer Number:807-038-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for superior performance in demanding environments. Designed with precision and reliability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and flame resistance. With a single row layout and 38 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its .156 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Trust in this connector's straight mount orientation for easy installation. Elevate your electronic designs with this high-quality component, a standout in our extensive lineup of PCB connectors.