807-038-441-112

Heilind Number:EDA807-038-441-112
Manufacturer:EDAC
Manufacturer Number:807-038-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. This green connector features a single row with 38 positions, perfect for seamless board-to-board connections. With a low pitch of .156 inches and row spacing of .2 inches, it ensures precise and efficient mating. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees high conductivity and temperature resistance, with an operating range from -40 to 105°C. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Trust in this connector for superior quality and performance in your electronic designs.