807-038-442-201

Heilind Number:EDA807-038-442-201
Manufacturer:EDAC
Manufacturer Number:807-038-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed to withstand extreme temperatures, this connector is ideal for use in demanding industrial environments where performance is crucial. Its vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. With a high amperage rating of 5A, it ensures stable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior fire resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers efficient and secure connections. With 38 positions, it provides ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.