807-038-442-207

Heilind Number:EDA807-038-442-207
Manufacturer:EDAC
Manufacturer Number:807-038-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With two rows of copper alloy contacts, it offers a secure and efficient connection for power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, making it ideal for a wide range of applications. Its straight mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in industrial, automotive, and other harsh conditions. Trust in the quality and performance of our Card Edge Connector for seamless and reliable connectivity in your electronic systems.