807-038-442-208

Heilind Number:EDA807-038-442-208
Manufacturer:EDAC
Manufacturer Number:807-038-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-442-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a 5A amperage rating ensuring efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing compliance with stringent safety standards. Designed with two rows of copper alloy contacts spaced at a .156-inch pitch, with .2-inch row spacing and 38 positions, this connector offers seamless connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various applications. Trust in our High Temp Card Edge Connector for superior performance and peace of mind.