807-038-445-102

Heilind Number:EDA807-038-445-102
Manufacturer:EDAC
Manufacturer Number:807-038-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in high-temperature environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance with a 5A amperage rating. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and fire resistance. With a single row design and 38 positions, it offers seamless integration for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB projects. Explore our full range of connectors under the Products category for more options to suit your needs.