807-038-445-103

Heilind Number:EDA807-038-445-103
Manufacturer:EDAC
Manufacturer Number:807-038-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-445-103

Detailed Description

Elevate your PCB connectivity with our high-performance High Temp Card Edge Connector, SKU 807-038-445-103. Designed for seamless integration, this connector features a single row layout with 38 positions, ensuring efficient signal transmission in your electronic assemblies. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in high-temperature environments, with an operating range of -40 to 105 °C. The vibrant green color adds a touch of visual appeal, while the straight mount orientation and .156-inch pitch facilitate easy installation. Trust in this connector for robust and long-lasting board-to-board connections in your applications.