807-038-445-104

Heilind Number:EDA807-038-445-104
Manufacturer:EDAC
Manufacturer Number:807-038-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-445-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable PCB connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and performance. With a single row design and 38 positions, it offers seamless integration for your electronic components. The contact material, copper alloy, guarantees efficient conductivity, while the .156 inch pitch and .2 inch row spacing provide precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with this essential component, part of our extensive range of high-quality connectors.