807-038-445-107

Heilind Number:EDA807-038-445-107
Manufacturer:EDAC
Manufacturer Number:807-038-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-445-107

Detailed Description

Introducing our high-temperature card edge connector, the ultimate solution for reliable and durable PCB connections in demanding environments. Designed for precision and performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row layout and 38 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high performance under extreme conditions. Trust in the quality and innovation of our product to elevate your connectivity solutions.