807-038-447-102

Heilind Number:EDA807-038-447-102
Manufacturer:EDAC
Manufacturer Number:807-038-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-447-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously designed to meet the demands of industrial applications. This essential component boasts a vibrant green color and features a single row layout with 38 positions, ensuring seamless connectivity for your PCB setups. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability and fire resistance. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, rated for a maximum of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for harsh environments. Trust in its straight mount orientation for convenient installation. Elevate your connectivity solutions with this indispensable Card Edge Connector.