807-038-447-103

Heilind Number:EDA807-038-447-103
Manufacturer:EDAC
Manufacturer Number:807-038-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connection in demanding applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and safety assurance. The copper alloy contact material ensures efficient power transmission, with a 5A amperage rating suitable for various electronic devices. Featuring a single row layout with 38 positions and a .156-inch pitch, it provides seamless connectivity on PCBs. The straight mount orientation and .2-inch row spacing make installation hassle-free. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its quality and performance for seamless board-to-board connections in your electronic systems.