807-038-447-104

Heilind Number:EDA807-038-447-104
Manufacturer:EDAC
Manufacturer Number:807-038-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. It features a single row layout with 38 copper alloy contact positions, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing allow for easy and precise connections on your PCB. Whether you're working in extreme heat or cold, rest assured that this connector can withstand temperatures ranging from -40 to 105°C. Perfect for a variety of applications, including industrial machinery, automotive systems, and telecommunications equipment. Upgrade to our High Temp Card Edge Connector for reliable and efficient board-to-board connections.