807-038-447-107

Heilind Number:EDA807-038-447-107
Manufacturer:EDAC
Manufacturer Number:807-038-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-447-107

Detailed Description

Introducing our high-temp card edge connector, specifically designed for demanding electronic applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Each of its 38 positions features reliable copper alloy contacts, capable of handling up to 5A of current. The connector offers seamless connectivity with a single row layout, a pitch of .156 inches, and a row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB assembly needs. Trust in this premium quality connector for efficient and robust board-to-board connections in your electronic projects. Explore our full range of connectors under the Products category for more reliable solutions.