807-038-447-108

Heilind Number:EDA807-038-447-108
Manufacturer:EDAC
Manufacturer Number:807-038-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color and a single row design with 38 positions, this connector is perfect for high-density applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both robustness and excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Whether you're designing industrial machinery or telecommunications equipment, trust in the performance and quality of our High Temp Card Edge Connector. Elevate your PCB connections with this essential component.