807-038-453-101

Heilind Number:EDA807-038-453-101
Manufacturer:EDAC
Manufacturer Number:807-038-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance applications where reliability and durability are paramount. Designed with a vibrant Green color, this connector not only stands out visually but also delivers exceptional functionality. Engineered for optimal power transmission, it boasts an amperage rating of 5 A, making it suitable for a wide range of electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with stringent safety standards, while the Copper Alloy contact material guarantees efficient and low-resistance connectivity. With a single row configuration and 38 positions, it offers ample connectivity options for your PCB needs. Its right-angle mount orientation allows for seamless installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in even the most extreme environments. Trust in our Card Edge Connector for uncompromising quality and performance in your electronic designs.