807-038-453-102

Heilind Number:EDA807-038-453-102
Manufacturer:EDAC
Manufacturer Number:807-038-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-453-102

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. This essential component boasts a vibrant Green color and features a single row layout with 38 positions, ensuring seamless connectivity for your PCB applications. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing guarantees exceptional durability and fire resistance. The Copper Alloy contact material, coupled with a pitch of .156 inches, guarantees reliable power transmission at an amperage of 5A. With a right-angle mount orientation and precision-engineered row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true powerhouse, making it a must-have in the ever-evolving world of electronics. Elevate your connectivity game with this indispensable component, available now in our extensive range of board-to-board PCB connectors.