807-038-453-103

Heilind Number:EDA807-038-453-103
Manufacturer:EDAC
Manufacturer Number:807-038-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for uncompromising performance in demanding environments. Engineered for reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. With a single row layout, it offers 38 positions with a .156-inch pitch and .2-inch row spacing, providing ample connectivity for your PCB applications. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in extreme conditions. Trust in this connector for seamless board-to-board PCB connections, essential for the success of your electronic projects.