807-038-453-104

Heilind Number:EDA807-038-453-104
Manufacturer:EDAC
Manufacturer Number:807-038-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. This essential component boasts a vibrant Green color, making it easy to identify and install with precision. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in high-temperature applications. The Copper Alloy contact material guarantees efficient power transfer, while the 1-row design with 38 positions offers seamless connectivity. Perfect for PCB assemblies, this connector features a .156-inch pitch and .2-inch row spacing, facilitating efficient board-to-board connections. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in our Card Edge Connector for robust and dependable performance in all your electronic systems.