807-038-453-107

Heilind Number:EDA807-038-453-107
Manufacturer:EDAC
Manufacturer Number:807-038-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a vibrant green color, this connector effortlessly stands out while delivering reliable connectivity. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The single-row design with 38 positions offers seamless integration onto PCBs. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, this connector accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for superior quality and performance, a must-have in your electronics assembly projects.