807-038-453-108

Heilind Number:EDA807-038-453-108
Manufacturer:EDAC
Manufacturer Number:807-038-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-453-108

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, a vital component for seamless PCB connectivity in industrial and high-temperature environments. Engineered with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row design and 38 positions, it offers optimal space efficiency while delivering reliable performance. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring a .156-inch pitch and .2-inch row spacing, this connector facilitates easy installation on your PCB. Its right-angle mount orientation provides versatility in assembly, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in both extreme cold and hot conditions. Trust in this connector for seamless board-to-board connectivity in your critical applications.