807-038-453-112

Heilind Number:EDA807-038-453-112
Manufacturer:EDAC
Manufacturer Number:807-038-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green color, this connector stands out while offering exceptional functionality. With a current rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high heat resistance and safety. Boasting a single row configuration with 38 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures low contact resistance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on PCBs. Its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector for your electronic connectivity needs.