807-038-454-101

Heilind Number:EDA807-038-454-101
Manufacturer:EDAC
Manufacturer Number:807-038-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green color and a single row configuration with 38 positions, this connector ensures seamless data and power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts for optimal conductivity, and a pitch of .156 inches with a row spacing of .2 inches, this connector offers precise and secure mating. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial and commercial uses. The right-angle mount orientation allows for flexible installation options. Trust in the quality and performance of our Card Edge Connector for your PCB connectivity needs.