807-038-454-102

Heilind Number:EDA807-038-454-102
Manufacturer:EDAC
Manufacturer Number:807-038-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. This essential component features a vibrant green color and is meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and safety compliance. With a single row configuration and 38 positions, this connector offers efficient connectivity for your PCB assembly needs. The contact material, made of high-quality Copper Alloy, guarantees superior conductivity and longevity. Its right-angle mount orientation and standard .156-inch pitch make for easy installation and compatibility with a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace projects. Trust in its performance and quality, as it belongs to our comprehensive selection of PCB connectors, designed to meet the highest industry standards. Upgrade your connectivity solutions with the High Temp Card Edge Connector.