807-038-454-103

Heilind Number:EDA807-038-454-103
Manufacturer:EDAC
Manufacturer Number:807-038-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-454-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also heat-resistant, ensuring optimal performance even in harsh operating environments. With a single row design and a pitch of .156 inches, it offers precise and secure connectivity for up to 38 positions. The contact material, crafted from Copper Alloy, guarantees low impedance and high conductivity. Perfect for space-constrained applications, its right angle mount orientation allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for demanding industrial, automotive, and aerospace applications. Trust in our Card Edge Connector to deliver unparalleled reliability and performance in every connection.