807-038-454-104

Heilind Number:EDA807-038-454-104
Manufacturer:EDAC
Manufacturer Number:807-038-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector boasts a sleek and durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a single row layout and 38 positions, it provides seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its right-angle mount orientation allows for convenient installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its high amperage rating of 5A to power your devices with confidence. Explore the full range of possibilities with this essential component in our extensive line of board-to-board PCB connectors.