807-038-454-107

Heilind Number:EDA807-038-454-107
Manufacturer:EDAC
Manufacturer Number:807-038-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-454-107

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Engineered for reliability, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme conditions. With a single row design and 38 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from durable Copper Alloy, guarantees efficient transmission of signals. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its right angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications where durability and performance are paramount. Explore the full range of board to board PCB connectors in our catalog and elevate your connectivity solutions with confidence.