807-038-454-108

Heilind Number:EDA807-038-454-108
Manufacturer:EDAC
Manufacturer Number:807-038-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Designed for reliability and performance in high-temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with industry standards. With a single row layout and a total of 38 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission and durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our High Temp Card Edge Connector for performance and reliability in even the most challenging environments.