807-038-454-112

Heilind Number:EDA807-038-454-112
Manufacturer:EDAC
Manufacturer Number:807-038-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable PCB connections in demanding environments. Designed with precision and performance in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row layout and 38 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCBs. Perfect for space-constrained applications, this connector features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial, automotive, and aerospace applications. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connection needs.