807-038-455-201

Heilind Number:EDA807-038-455-201
Manufacturer:EDAC
Manufacturer Number:807-038-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, crafted for superior performance in demanding environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of 38 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration on a PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high temperature resistance is crucial. Whether you're working in industrial automation, telecommunications, or aerospace, our High Temp Card Edge Connector is the perfect solution for your connectivity needs. Trust in its quality construction and performance to keep your systems running smoothly. Elevate your projects with this essential component, available now in our extensive lineup of PCB connectors.