807-038-455-202

Heilind Number:EDA807-038-455-202
Manufacturer:EDAC
Manufacturer Number:807-038-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-455-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 38 positions each, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Its straight mount orientation simplifies installation, making it a versatile solution for a wide range of industrial and electronic devices. Trust in the reliability and performance of our High Temp Card Edge Connector for your connectivity needs.