807-038-455-203

Heilind Number:EDA807-038-455-203
Manufacturer:EDAC
Manufacturer Number:807-038-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-455-203

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust design with a housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With two rows of 38 copper alloy contacts, each with a current rating of 5A, it offers reliable connectivity for high-power applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Designed for straight mounting orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in its superior quality to meet your connectivity needs with unmatched durability and performance. Elevate your designs with our High Temp Card Edge Connector.