807-038-455-204

Heilind Number:EDA807-038-455-204
Manufacturer:EDAC
Manufacturer Number:807-038-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-455-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, this connector offers seamless connectivity for up to 38 positions. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and adaptable for a wide range of applications. Trust in the quality and functionality of our Card Edge Connector to deliver consistent and dependable performance in your electronic devices.