807-038-455-207

Heilind Number:EDA807-038-455-207
Manufacturer:EDAC
Manufacturer Number:807-038-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-455-207

Detailed Description

Experience reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for high temperature environments, this essential component boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance under extreme conditions. Featuring two rows of 38 positions, each with copper alloy contacts, this green connector offers secure and seamless board-to-board connection. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for your PCB assemblies. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an indispensable solution for demanding industrial applications. Trust in its quality and performance to streamline your electronic systems with confidence.