807-038-455-208

Heilind Number:EDA807-038-455-208
Manufacturer:EDAC
Manufacturer Number:807-038-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-455-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in demanding industrial environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh conditions with ease. Featuring two rows of 38 positions each, it provides ample connectivity for your PCB applications. The Copper Alloy contacts ensure high conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for applications that require reliability under extreme conditions. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.