807-038-455-212

Heilind Number:EDA807-038-455-212
Manufacturer:EDAC
Manufacturer Number:807-038-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures the utmost safety and durability. With two rows of contact points crafted from high-quality Copper Alloy, it delivers seamless connectivity for up to 38 positions. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive environments. Trust in its straight mount orientation for a secure fit every time. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.