807-038-456-203

Heilind Number:EDA807-038-456-203
Manufacturer:EDAC
Manufacturer Number:807-038-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-456-203

Detailed Description

Introducing our High Temp Card Edge Connector, 807-038-456-203, designed for superior performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of contacts made of high-quality Copper Alloy, it delivers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. With a total of 38 positions, it offers ample versatility for your PCB connection needs. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in the 807-038-456-203 for high-performance connectivity in even the harshest conditions.