807-038-456-204

Heilind Number:EDA807-038-456-204
Manufacturer:EDAC
Manufacturer Number:807-038-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-456-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections in industrial environments. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility in intricate electronic setups. With two rows and a total of 38 positions, it offers ample connectivity for complex systems. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity, even under demanding conditions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for high-temperature applications. Designed for straight mount orientation, it facilitates easy installation and maintenance, making it a preferred choice for professionals in the electronics industry. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and efficient PCB connections.