807-038-456-207

Heilind Number:EDA807-038-456-207
Manufacturer:EDAC
Manufacturer Number:807-038-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, crafted for unparalleled performance in demanding environments. Engineered with precision, this connector features a vibrant Green color and is designed to handle an amperage of 5A with ease. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. With two rows of copper alloy contacts, offering a pitch of .156in and row spacing of .2in, it provides seamless connectivity for 38 positions on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for a variety of applications, this Card Edge Connector is a vital component in our extensive lineup of high-quality connectors. Explore the full range in our Products category today.