807-038-456-208

Heilind Number:EDA807-038-456-208
Manufacturer:EDAC
Manufacturer Number:807-038-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-456-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCBs. Boasting 38 positions, this connector allows for efficient data transmission. Its straight mount orientation simplifies installation, while its ability to withstand temperatures ranging from -40 to 105°C guarantees consistent operation even in extreme environments. Trust in the quality and efficiency of this essential component for your electronic systems.