807-038-456-212

Heilind Number:EDA807-038-456-212
Manufacturer:EDAC
Manufacturer Number:807-038-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-456-212

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. Its two-row configuration with 38 positions ensures efficient and reliable connections. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure mating. Whether you're working on industrial machinery, automotive applications, or telecommunications equipment, this green-colored connector is essential for maintaining signal integrity and power delivery. Trust in its 5A amperage rating and straight mount orientation for seamless integration into your PCB layout. Explore our full range of connectors under the Card Edge Connectors category to find the perfect match for your project.