807-038-457-101

Heilind Number:EDA807-038-457-101
Manufacturer:EDAC
Manufacturer Number:807-038-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures superior flame resistance. With a single row layout and a total of 38 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Its right angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high performance and durability. Trust in the quality and reliability of our High Temp Card Edge Connector for all your board-to-board connectivity needs.