807-038-457-102

Heilind Number:EDA807-038-457-102
Manufacturer:EDAC
Manufacturer Number:807-038-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-457-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliability in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. With a single row design and 38 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for right-angle mounting, its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your projects. Explore more in our extensive range of PCB connectors in the Card Edge Connectors category.